SNR 16040 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 699-973
- Mfr. Part No.:
- 16040
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP53,012.57
(exc. VAT)
PHP59,374.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP53,012.57 |
*price indicative
- RS Stock No.:
- 699-973
- Mfr. Part No.:
- 16040
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 6.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14300N | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 6.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14300N | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 2100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearings are designed to provide reliable and efficient operation in demanding applications. These bearings feature an internal diameter of 200 mm and an external diameter of 310 mm, ensuring compatibility with various machinery setups. With a robust bearing width of 34 mm, they support axial and radial loads with ease. The product is engineered with a dynamic load capacity of 157,000,000 mN and a static load capacity of 160,000,000 mN, making it Ideal for high-performance settings. the product demonstrates excellent durability and is suitable for both oil and grease lubrication, allowing for a maximum operating temperature of 393.15 °K. Each detail is meticulously crafted, ensuring optimal performance and longevity in various industrial environments.
Robust design ensures longevity and reliability in challenging applications
Dynamic load capacity of 157000000 mN supports heavy duty usage
Static load capacity of 160000000 mN for enhanced performance stability
Compatible with oil and grease lubrication for flexible maintenance options
Maximum operating temperature of 393.15 °K enables use in high heat environments
Internal diameter of 200 mm and external diameter of 310 mm for versatile fit
34 mm bearing width supports both axial and radial loads effectively
Designed for precision and efficiency in demanding industrial settings
Related links
- SNR 6308C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR R8JRXLLBC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
