NTN 51310 1 Row Thrust Ball Bearing - 50 mm ID, 95 mm OD
- RS Stock No.:
- 699-942
- Mfr. Part No.:
- 51310
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,192.41
(exc. VAT)
PHP6,935.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,192.41 |
*price indicative
- RS Stock No.:
- 699-942
- Mfr. Part No.:
- 51310
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 95mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 202000N | |
| Dynamic Load Rating | 96.5kN | |
| Bore Type | Straight | |
| Series | 513 | |
| Limiting Speed | 300rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 95mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 202000N | ||
Dynamic Load Rating 96.5kN | ||
Bore Type Straight | ||
Series 513 | ||
Limiting Speed 300rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is engineered for optimal performance in applications requiring reliable axial load support. This precision-engineered component boasts an internal diameter of 50 mm and an external diameter of 95 mm, making it Ideal for various industrial uses. With a thrust bearing height of 31 mm and a mass of 0.951 kg, this bearing is built to endure demanding conditions. Designed for both oil and grease lubrication, it operates seamlessly across a vast temperature range, ensuring structural integrity and efficiency in challenging environments.
Optimised for both oil and grease lubrication for flexible maintenance options
Minimum operating temperature of 233.15 °K allows for use in frigid environments
Maximum operating temperature of 393.15 °K ensures functionality in high heat
Compact size design with a minimum shoulder diameter of 77 mm for versatility
Max shoulder diameter of 68 mm optimises fit in varied machinery configurations
Low fillet radius of 1.1 mm facilitates ease of installation and reduced wear
Related links
- SKF 51310 1 Row Ball Bearing - 50 mm ID, 95 mm OD
- SKF 51410 1 Row Thrust Ball Bearing - 50 mm ID, 110 mm OD
- SKF 53210 1 Row Thrust Ball Bearing - 50 mm ID, 78 mm OD
- NTN 51224 1 Row Thrust Ball Bearing - 120 mm ID, 170 mm OD
- NTN 51307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
- NTN 51315 1 Row Thrust Ball Bearing - 75 mm ID, 135 mm OD
- NTN 51405 1 Row Thrust Ball Bearing - 25 mm ID, 60 mm OD
- NTN 51306 1 Row Thrust Ball Bearing - 30 mm ID, 60 mm OD
