NTN 7213BG 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- RS Stock No.:
- 699-726
- Mfr. Part No.:
- 7213BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,398.74
(exc. VAT)
PHP11,646.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,398.74 |
*price indicative
- RS Stock No.:
- 699-726
- Mfr. Part No.:
- 7213BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 52.5kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 70.5kN | |
| Series | 72 Series | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 52.5kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 70.5kN | ||
Series 72 Series | ||
Limiting Speed 7000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row angular contact ball bearing, designed to meet the demands of various applications requiring precision and durability. Featuring a pressed steel cage, this bearing enables smooth rotation and stable performance. With an internal diameter of 65 mm and an external diameter of 120 mm, it excels in effectively handling both radial and axial loads. The product's design incorporates a contact angle of 40°, ensuring optimal engagement with application components.
Optimised for both radial and axial load application
Pressed steel cage enhances durability and operational consistency
Contact angle of 40° improves engagement, allowing for higher performance
Min operating temperature of 233.15 °K and max of 393.15 °K to accommodate a wide range of conditions
Dynamic load capacity is 70,500,000 mN, ensuring effective performance under significant stress
Static load capacity of 52,500,000 mN allows for safe application in various settings
Fatigue limit load rating of 3,950,000 mN enhances reliability over prolonged use
Versatile design compatible with numerous applications across diverse industries
Related links
- NTN 7213B 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- NTN 7213 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- FAG 7213-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BECBP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BEGAP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BECBM 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BECBJ 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SKF 7213 BEP 1 Row Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
