NTN 6410C3 1 Row Ball Bearing - 50 mm ID, 130 mm OD
- RS Stock No.:
- 699-584
- Mfr. Part No.:
- 6410C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,067.83
(exc. VAT)
PHP9,035.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,067.83 |
*price indicative
- RS Stock No.:
- 699-584
- Mfr. Part No.:
- 6410C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 49500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 92kN | |
| Bore Type | Round | |
| Series | 641 | |
| Limiting Speed | 950rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 49500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 92kN | ||
Bore Type Round | ||
Series 641 | ||
Limiting Speed 950rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed for reliable rotational performance in various applications. Engineered with precision, this bearing ensures smooth operation under both dynamic and static load conditions, making it Ideal for use in machinery requiring stringent reliability. The robust construction, featuring a pressed steel cage, enhances durability while the open design promotes easy maintenance. With a dynamic load capacity of 92,000,000 mN, it offers confidence in high-stress environments. The internal and external diameters of 50 mm and 130 mm respectively, alongside a width of 31 mm, provide a perfect fit for many standard applications, ensuring an efficient and effective solution for your bearing needs.
Designed with a dynamic load capacity of 92,000,000 mN for high performance
Open design allows for easy lubrication and inspection
Manufactured with a pressed steel cage to enhance durability
Accommodates a wide range of operating temperatures from 233.15 °K to 393.15 °K
Radial clearance class C3 ensures optimal fit and function
Min shoulder diameter of 61 mm and max shoulder diameter of 119 mm for compatibility
Fatigue limit load of 3,850,000 mN for extended service life
Min fillet radius of 2.1 mm supports smooth installation
Related links
- NTN 6410ZZ/5K 1 Row Ball Bearing - 50 mm ID, 130 mm OD
- SKF 6410/C4 1 Row Ball Bearing - 50 mm ID, 130 mm OD
- NTN 7410BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 130 mm OD 31 mm Race Width
- SKF 7410 BCBM 1 Row Ball Bearing - 50 mm ID, 130 mm OD 31 mm Race Width
- SKF 6410/C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 130 mm OD
- SKF 6410 1 Row Deep Groove Ball Bearing - 50 mm ID, 130 mm OD
- NTN 6919ZZ/2AS 1 Row Ball Bearing - 95 mm ID, 130 mm OD
- NTN 6017C3 1 Row Ball Bearing - 85 mm ID, 130 mm OD
