SNR 6307FT150ZZ 1 Row Ball Bearing - 35 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP3,649.43

(exc. VAT)

PHP4,087.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,649.43

*price indicative

RS Stock No.:
699-575
Mfr. Part No.:
6307FT150ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

19200N

Internal Clearance

C3

Dynamic Load Rating

35100N

Bore Type

Round

Series

6307F

Limiting Speed

8500rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing, meticulously engineered to deliver exceptional performance and reliability in various applications. Designed with a pressed steel cage and shields on both sides, this bearing ensures optimal protection against contaminants while maintaining smooth operation. It boasts a high dynamic load capacity of 35,100 N, making it Ideal for demanding environments with elevated temperatures of up to 150°C. This bearing offers an efficient solution, featuring Advanced design elements, making it suitable for a wide range of industrial uses where performance is paramount.

Mechanical limit speed of 51,000 °/s for superior operational efficiency

Minimum operating temperature of -30°C enhances versatility in diverse climates

Efficient shielding prevents debris and moisture ingress, prolonging bearing life

Lightweight design at 0.446 kg facilitates easy handling and installation

Precision engineering allows for minimal friction and enhanced performance

Versatile usage across multiple applications, ensuring broad market appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy