NTN 6322L1C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- RS Stock No.:
- 699-069
- Mfr. Part No.:
- 6322L1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP95,305.83
(exc. VAT)
PHP106,742.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,305.83 |
*price indicative
- RS Stock No.:
- 699-069
- Mfr. Part No.:
- 6322L1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 179kN | |
| Dynamic Load Rating | 227kN | |
| Bore Type | Round | |
| Series | 6322 | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 240mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 179kN | ||
Dynamic Load Rating 227kN | ||
Bore Type Round | ||
Series 6322 | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable performance in demanding applications. This high-quality bearing features a machined cage design that ensures optimal functionality, allowing for radial contact under load. With an internal diameter of 110 mm and an external diameter of 240 mm, it is suitable for a variety of installations, offering a robust solution to minimise friction and wear. The bearing's wide operating temperature range, from −40°C to +120°C, makes it versatile, while its capacity to handle significant loads enhances its durability and service life.
Machined cage construction provides improved performance and durability
Designed for radial contact, ensuring stability under various loads
Robust internal and external diameters allow for compatibility with diverse applications
Can endure a dynamic load of up to 227,000,000 mN, catering to high-stress environments
Static load handling capability reaches 179,000,000 mN for additional reliability
Fatigue limit load of 6,100,000 mN enhances longevity in critical operations
Smooth operation is assured with a minimum shoulder diameter of 123 mm
Versatile temperature range ensures functionality in varied conditions
Related links
- NTN 6322CM 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6322LLU/2AS 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322/C3VL0241 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-J20AA-C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-2Z 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322 M/C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 7322 BECBP 1 Row Ball Bearing - 110 mm ID, 240 mm OD
