NTN 6005LLBC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 699-045
- Mfr. Part No.:
- 6005LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,084.46
(exc. VAT)
PHP1,214.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,084.46 |
*price indicative
- RS Stock No.:
- 699-045
- Mfr. Part No.:
- 6005LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 58.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 11.2kN | |
| Bore Type | Round | |
| Limiting Speed | 15000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 58.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 11.2kN | ||
Bore Type Round | ||
Limiting Speed 15000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for reliability and efficiency in a variety of applications. This bearing features a pressed steel cage and non-contact seals, providing optimal performance while minimising the risk of contamination. With dimensions of 25 mm internal diameter and 47 mm external diameter, it is designed to handle both radial and axial loads effectively. Its robust construction ensures durability, making it an essential component for machinery that demands a balance of speed and load carrying capability.
Constructed with a pressed steel cage for enhanced strength and durability
Non-contact Seals on both sides help prevent contamination without compromising lubrication
Offers a radial clearance class of C3, suitable for applications with varying thermal expansions
Dynamic load capacity of 11,200,000 mN supports high-performance machinery
Static load capacity of 5,850,000 mN ensures stability under stationary conditions
Fatigue limit load of 380,000 mN enhances longevity, even under extreme conditions
Grease lubrication limit speed of 90,000 °/s enables high-speed operations
Designed to operate effectively from -25 °C to 110 °C, catering to diverse environments
Compact dimensions make it Ideal for applications where space is constrained
Related links
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005CM 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6405ZZ/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 80 mm OD
- NTN 6205LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6805JRLLU/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
