NTN 6932 1 Row Ball Bearing - 160 mm ID, 220 mm OD
- RS Stock No.:
- 699-033
- Mfr. Part No.:
- 6932
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP75,523.21
(exc. VAT)
PHP84,586.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,523.21 |
*price indicative
- RS Stock No.:
- 699-033
- Mfr. Part No.:
- 6932
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 220mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 96kN | |
| Dynamic Load Rating | 96.5kN | |
| Series | 69 | |
| Bore Type | Round | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 220mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 220mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 96kN | ||
Dynamic Load Rating 96.5kN | ||
Series 69 | ||
Bore Type Round | ||
Limiting Speed 2800rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 220mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to deliver high performance and durability in various applications. Designed for radial contact, this bearing features a steel cage and an open design which allows for effective lubrication. With an internal diameter of 160 mm and an external diameter of 220 mm, it accommodates significant load conditions while maintaining efficiency. This bearing ensures reliability with dynamic and static load ratings of 96,500,000 mN and 96,000,000 mN, respectively, making it an Ideal choice for both industrial and commercial use. Its robust construction allows it to operate effectively in demanding environments, ensuring long-lasting functionality.
Constructed with a pressed steel cage for enhanced strength and rigidity
Open design facilitates easy lubrication and maintenance
Internal diameter of 160 mm and external diameter of 220 mm optimise load distribution
Robust maximum static load capacity of 96,000,000 mN enhances reliability
Dynamic load rating of 96,500,000 mN ensures performance under heavy conditions
Operating temperature range accommodates both low and high thermal extremes
Low mass of 2.61 kg allows for efficient handling and installation
Designed for compatibility with various shaft and housing dimensions for versatile applications
Related links
- SKF 61932 MA 1 Row Ball Bearing - 160 mm ID, 220 mm OD
- SKF 51244 M 1 Row Ball Bearing - 220 mm ID, 300 mm OD
- SKF 61944 MA 1 Row Ball Bearing - 220 mm ID, 300 mm OD
- SKF 61944 MA/C3 1 Row Ball Bearing - 220 mm ID, 300 mm OD
- NTN 1218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218S 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218SC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
