SKF 61944 MA 1 Row Ball Bearing - 220 mm ID, 300 mm OD
- RS Stock No.:
- 461-973
- Mfr. Part No.:
- 61944 MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP203,978.74
(exc. VAT)
PHP228,456.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP203,978.74 |
*price indicative
- RS Stock No.:
- 461-973
- Mfr. Part No.:
- 61944 MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 220mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 300mm | |
| Race Width | 38mm | |
| Cage Material | Machined Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 180kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 151kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 61944 MA | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 220mm | ||
Product Type Ball Bearing | ||
Outside Diameter 300mm | ||
Race Width 38mm | ||
Cage Material Machined Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 180kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 151kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 61944 MA | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 61944 MA/C3 1 Row Ball Bearing - 220 mm ID, 300 mm OD
- FAG 61944-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 300 mm OD
- SKF 51244 M 1 Row Ball Bearing - 220 mm ID, 300 mm OD
- SKF 61844 MA 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61848 MA 1 Row Ball Bearing - 240 mm ID, 300 mm OD
- SKF 61844 MA/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- FAG 16044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF 16044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
