NTN 6919 1 Row Deep Groove Ball Bearing - 95 mm ID, 130 mm OD
- RS Stock No.:
- 699-023
- Mfr. Part No.:
- 6919
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP14,463.09
(exc. VAT)
PHP16,198.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,463.09 |
*price indicative
- RS Stock No.:
- 699-023
- Mfr. Part No.:
- 6919
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 130mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 33.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37.5kN | |
| Bore Type | Round | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 130mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 33.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 37.5kN | ||
Bore Type Round | ||
Limiting Speed 5700rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in a variety of applications, providing reliable radial contact and supporting dynamic loads with precision. This bearing features a pressed steel cage and an open design, ensuring efficient operation even in demanding environments. With a balanced structure and robust materials, it is Ideal for usage in machinery where durability and minimal friction are key.
Designed with a radial contact structure that ensures excellent load-bearing capacities
Utilises a pressed steel cage for improved strength and reliability
Offers a dynamic load capacity of 37,500,000 mN, ensuring high performance under stress
Features a static load capacity of 33,500,000 mN to accommodate fixed load scenarios
Incorporates a fatigue limit load of 2,100,000 mN, enhancing longevity and performance
Supports oil lubrication at a limit speed of 34,200 °/s for optimal operational efficiency
Designed for grease lubrication limit of 28,800 °/s, ensuring versatile application options
Maintains operational temperatures between -40 °C and 120 °C, suitable for diverse environments
Min shoulder diameter accommodates flexible installation requirements for adaptability
Ra max specification of 1 mm for precise matching with shafts and housing
Related links
- NTN 6919LLU/2AS 1 Row Deep Groove Ball Bearing - 95 mm ID, 130 mm OD
- NTN 6919ZZ/2AS 1 Row Ball Bearing - 95 mm ID, 130 mm OD
- NTN 6019ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6219L1C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6019LLB/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6219C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6019CM 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
