NTN 6200LLBCM/5K 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 698-680
- Mfr. Part No.:
- 6200LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP665.50
(exc. VAT)
PHP745.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP665.50 |
*price indicative
- RS Stock No.:
- 698-680
- Mfr. Part No.:
- 6200LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.39kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 5.65kN | |
| Series | 6200 | |
| Bore Type | Round | |
| Limiting Speed | 25000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.39kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 5.65kN | ||
Series 6200 | ||
Bore Type Round | ||
Limiting Speed 25000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is designed to deliver exceptional performance in a variety of applications. Comprising a robust design, this bearing ensures radial contact while featuring a pressed steel cage and non-contact Seals that effectively protect from contaminants. With an internal diameter of 10 mm and external diameter of 30 mm, it is Ideal for Compact spaces where reliability is crucial. This bearing excels under dynamic conditions with a dynamic load capacity of 5,650,000 mN and a static load capacity of 2,390,000 mN, making it suited for demanding engineering environments. Its effective lubrication capability at a limit speed of 150,000 °/s, alongside a maximum operating temperature of 383.15 °K, ensures longevity and durability.
Designed for radial contact ensuring optimal load distribution and performance stability
Pressed steel cage provides enhanced strength and durability in operational use
Non contact Seals on both sides keep contaminants at bay extending bearing life
Compact dimensions with an internal diameter of 10 mm and external diameter of 30 mm cater to limited space requirements
Remarkable dynamic load capacity of 5650000 mN supports high performance applications
Static load capacity of 2390000 mN offers sufficient strength for stationary setups
Fatigue limit load of 182000 mN ensures reliability in high stress conditions
Grease lubrication limit speed of 150000 °/s allows for efficient and effective operation
Operates in a wide temperature range from a minimum of 248.15 °K to a maximum of 383.15 °K making it versatile for diverse environments
Related links
- NTN 6200LLBC3/5K 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200ZZNR/5K 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200LLUC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6903JRXZZ/5K 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- NTN 6903JRXLLB/5K 1 Row Ball Bearing - 17 mm ID, 30 mm OD
