NTN 6303NR 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 698-338
- Mfr. Part No.:
- 6303NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,300.18
(exc. VAT)
PHP1,456.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,300.18 |
*price indicative
- RS Stock No.:
- 698-338
- Mfr. Part No.:
- 6303NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 15kN | |
| Bore Type | Round | |
| Series | 6303 | |
| Limiting Speed | 16000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 15kN | ||
Bore Type Round | ||
Series 6303 | ||
Limiting Speed 16000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in various applications, providing smooth and reliable operation. With a precise internal diameter of 17 mm and an external diameter of 47 mm, this bearing is designed to accommodate radial loads effectively. Its robust construction includes a pressed steel cage and features a snap ring that enhances its overall efficiency and durability. This bearing ensures minimal friction and can operate within a temperature range from 233.15 K to 393.15 K, making it suitable for a variety of environments. Ideal for machinery utilising oil or grease lubrication, it provides exceptional performance and longevity in demanding settings.
Engineered with a radial contact design for efficient load handling
Pressed steel cage enhances bearing strength and durability
Snap ring includes a groove for secure positioning
Designed for high-speed applications, with oil lubrication limit up to 114,000 °/s
Compact dimensions enable adaptability in tight spaces
Min fillet radii ensure optimal seating for application versatility
Excellent fatigue limit load capacity, ensuring extended service life
Versatile in operation, supporting both oil and grease lubrication methods
Related links
- NTN 6303NRC3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303C4 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303CM 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLBCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZNR/2AS 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC4/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 7303B 1 Row Ball Bearing - 17 mm ID, 47 mm OD 17 mm Race Width
