NSK 6307DDUC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 644-020
- Mfr. Part No.:
- 6307DDUC3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP1,614.54
(exc. VAT)
PHP1,808.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,614.54 |
*price indicative
- RS Stock No.:
- 644-020
- Mfr. Part No.:
- 6307DDUC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 19200N | |
| Dynamic Load Rating | 36500N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 19200N | ||
Dynamic Load Rating 36500N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 12000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for durability and low maintenance in demanding applications. It features a 35 mm bore diameter, 80 mm outer diameter, and 21 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with an open design, allowing for easy lubrication and efficient heat dissipation. With a basic dynamic load rating of 36,500 N and a static load rating of 19,200 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6307DDUC3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NSK 6307ZZ 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NSK 6307 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NSK 6307DDU 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307CM 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307 NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SNR 6307 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
