NSK 6005DDUC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 643-986
- Mfr. Part No.:
- 6005DDUC3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP573.42
(exc. VAT)
PHP642.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP573.42 |
*price indicative
- RS Stock No.:
- 643-986
- Mfr. Part No.:
- 6005DDUC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 5850N | |
| Dynamic Load Rating | 5000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 5850N | ||
Dynamic Load Rating 5000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 9500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing engineered for applications requiring durability and low maintenance. It features a 25 mm bore diameter, 47 mm outer diameter, and 12 mm width, making it suitable for compact mechanical assemblies. The bearing is double-sealed with rubber seals (DDU) and has C3 internal clearance, providing enhanced protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 11,100 N and a static load rating of 5,850 N, it offers reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6005DDUC3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NSK 6005DDU 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005CM 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- FAG 16005-A-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SKF 16005/C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SNR 63005EE 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
