FAG 16005-A-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD

Subtotal (1 unit)*

PHP1,300.34

(exc. VAT)

PHP1,456.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,300.34

*price indicative

RS Stock No.:
311-081
Mfr. Part No.:
16005-A-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

25mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

47mm

Race Width

8mm

Cage Material

Steel

Ball Material

Chrome Steel 52100

Race Material

52100 Chrome Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

5610N

Dynamic Load Rating

8860N

Series

160(Extra Light)

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Limiting Speed

22200rpm

Bearing Type

Deep Groove

Race Type

Plain

COO (Country of Origin):
TR
The FAG Deep Groove Ball Bearing is engineered to provide exceptional performance and durability in a variety of applications. Designed with a single row configuration and a steel sheet metal cage, this bearing optimises load distribution while ensuring smooth operation. Its internal design has been refined to enhance resilience, making it ideal for demanding conditions.

Supports operational stability with a broad operating temperature range

Designed for high limiting and reference speeds to meet various needs

Provides both static and dynamic load ratings for versatile applications

Offers a compact design to fit into tight spaces without sacrificing performance

Facilitates grease or oil lubrication options to cater to different maintenance preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy