NSK 6905ZZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD

Subtotal (1 unit)*

PHP1,784.04

(exc. VAT)

PHP1,998.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,784.04

*price indicative

RS Stock No.:
643-819
Mfr. Part No.:
6905ZZ
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Deep Groove Ball Bearing

Inside Diameter

25mm

Outside Diameter

42mm

Race Width

9mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4550N

Dynamic Load Rating

7750N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

16000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
JP
The NSK High-precision single-row deep groove ball bearing designed for applications requiring low friction and high-speed performance. It features metal shields (ZZ) on both sides to protect against contaminants and retain lubrication, ensuring extended service life. This bearing is engineered to handle moderate radial loads and operates efficiently under grease lubrication conditions.

Lightweight construction supports high efficiency

Compact design suitable for miniature applications

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy