NSK 51204 1 Row Ball Bearing - 20 mm ID, 40 mm OD
- RS Stock No.:
- 642-386
- Mfr. Part No.:
- 51204
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP1,154.81
(exc. VAT)
PHP1,293.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,154.81 |
*price indicative
- RS Stock No.:
- 642-386
- Mfr. Part No.:
- 51204
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 40mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 37.5kN | |
| Dynamic Load Rating | 22.5kN | |
| Bore Type | Round | |
| Limiting Speed | 6300rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 40mm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 40mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 37.5kN | ||
Dynamic Load Rating 22.5kN | ||
Bore Type Round | ||
Limiting Speed 6300rpm | ||
Race Type Plain | ||
Flange Outside Diameter 40mm | ||
Bearing Type Thrust | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK single-direction thrust ball bearing is expertly engineered for providing reliable support in applications requiring controlled axial loads. With its Compact design featuring a bore diameter of 20 mm and an outer diameter of 40 mm, this bearing facilitates seamless operation in various mechanical configurations. Constructed to ensure durability, it offers a Basic dynamic load rating of 22,500 N and a static load rating of 37,500 N, making it suitable for high-demand environments. This product is Ideal for applications where precision and consistent performance are critical, ensuring longevity and reliability in your machinery.
Designed for single-direction thrust applications ensuring optimal performance
Compact dimensions enhancing compatibility with various machinery setups
Robust dynamic and static load ratings enabling heavy-duty usage
Allows for both grease and oil-bath lubrication, accommodating different operational needs
Precision-engineered chamfer dimension ensures smooth installation and operation
Efficiently designed with minimum shaft and housing abutment diameters for improved functionality
Lightweight design, approximately 0.077 kg, reduces overall machinery weight without compromising strength
Related links
- SKF 51204 1 Row Ball Bearing - 20 mm ID, 40 mm OD
- FAG 51204 1 Row Ball Bearing - 20 mm ID, 40 mm OD
- RS PRO 51204 1 Row Ball Bearing - 20 mm ID, 40 mm OD
- NTN 51204 1 Row Ball Bearing - 20 mm ID, 40 mm OD
- SKF 53204 1 Row Ball Bearing - 20 mm ID, 40 mm OD
- NSK 6203ZZC3 N 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NSK 6203VVC3E 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NSK 6203ZZ N 1 Row Ball Bearing - 17 mm ID, 40 mm OD
