SKF 53204 1 Row Ball Bearing - 20 mm ID, 40 mm OD
- RS Stock No.:
- 462-771
- Mfr. Part No.:
- 53204
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,928.37
(exc. VAT)
PHP6,639.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,928.37 |
*price indicative
- RS Stock No.:
- 462-771
- Mfr. Part No.:
- 53204
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 14.7mm | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 37.5kN | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 21.2kN | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Series | 53204 | |
| Bore Type | Ground | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Race Type | Sphered Housing Washer | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 14.7mm | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 37.5kN | ||
Internal Clearance Normal | ||
Dynamic Load Rating 21.2kN | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Series 53204 | ||
Bore Type Ground | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Direction Thrust Ball | ||
Race Type Sphered Housing Washer | ||
- COO (Country of Origin):
- CZ
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 51204 1 Row Ball Bearing - 20 mm ID, 40 mm OD
- NSK 51204 1 Row Ball Bearing - 20 mm ID, 40 mm OD
- FAG 51204 1 Row Ball Bearing - 20 mm ID, 40 mm OD
- NTN 51204 1 Row Ball Bearing - 20 mm ID, 40 mm OD
- RS PRO 51204 1 Row Ball Bearing - 20 mm ID, 40 mm OD
- SKF 6203 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSH/C3GJN 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2Z/C3GJN 1 Row Ball Bearing - 17 mm ID, 40 mm OD
