NSK 6032DDU 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- RS Stock No.:
- 642-145
- Mfr. Part No.:
- 6032DDU
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP58,709.10
(exc. VAT)
PHP65,754.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,709.10 |
*price indicative
- RS Stock No.:
- 642-145
- Mfr. Part No.:
- 6032DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 160mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 38mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 135kN | |
| Dynamic Load Rating | 150kN | |
| Bore Type | Round | |
| Limiting Speed | 1600rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 240mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 160mm | ||
Product Type Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 38mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 135kN | ||
Dynamic Load Rating 150kN | ||
Bore Type Round | ||
Limiting Speed 1600rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 240mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single Row Deep Groove Ball Bearing is engineered for high performance, providing an optimal solution for supporting rotating shafts in various applications. With a bore diameter of 160 mm and an outside diameter of 240 mm, it seamlessly accommodates dynamic and static loads while ensuring efficient operation. This bearing is designed to sustain high rotational speeds of up to 1600 min-1 with grease lubrication, making it Ideal for demanding industrial environments. The combination of robust design elements, including a chamfer dimension of 2.1 mm and specific abutment diameter measurements, contributes to its longevity and reliability, ensuring consistent performance under varied conditions.
Optimised for high-speed applications reaching up to 1600 min-1 with grease lubrication
Constructed with a bore diameter of 160 mm for versatile installation options
Includes a comprehensive load rating of 150000 N for dynamic loads and 135000 N for static loads
Features precise dimensional tolerances with minimum and maximum shaft abutment diameters to enhance fit
Comprises a Durable design with a width of 38 mm ensuring stability under heavy loads
Incorporates 15 balls with a diameter of 23.812 mm promoting smoother operation and reduced friction
Constructed to maintain operational reliability even under varied environmental conditions
Related links
- NTN 6032LLU/2AS 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032CM 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-M 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032L1C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 16032 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032ZZ/2AS 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032 1 Row Ball Bearing - 160 mm ID, 240 mm OD
