NSK 6015DDUC3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 642-136
- Mfr. Part No.:
- 6015DDUC3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP4,508.41
(exc. VAT)
PHP5,049.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,508.41 |
*price indicative
- RS Stock No.:
- 642-136
- Mfr. Part No.:
- 6015DDUC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 33.5kN | |
| Dynamic Load Rating | 43.5kN | |
| Bore Type | Round | |
| Limiting Speed | 3400rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 115mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 33.5kN | ||
Dynamic Load Rating 43.5kN | ||
Bore Type Round | ||
Limiting Speed 3400rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 115mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single Row Deep Groove Ball Bearing is engineered for optimal performance in a wide range of applications, offering reliable support for radial loads. This product is designed specifically to ensure durability and efficiency, featuring a robust construction that effectively holds up under varying loads and speeds. With a bore diameter of 75 mm and an outside diameter of 115 mm, it stands out for its precision engineering. Its grease lubrication capability allows for smooth operation at speeds up to 3400 min-1, making it a suitable choice for high-performance machinery. The bearing is meticulously crafted to withstand substantial dynamic and static loads, ensuring longevity and reliability in demanding operational environments.
Robust construction enables high-load capacity and durability
Grease lubrication for smoother rotation and enhanced performance
Designed for radial load support suitable for various industrial applications
Chamfer dimensions facilitate easier installation and alignment
Proven performance in high-speed applications reaching speeds of 3400 min-1
Incorporates a minimum diameter for enhanced versatility in mounting configurations
Optimal for machinery requiring reliable operational efficiency
Offers static and dynamic load ratings ensuring effective load management
Engineered with precision for reduced noise and improved user experience
Compact design allows for integration into space-constrained environments
Related links
- NSK 6015DDU 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 16015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SNR 6015C4 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015 M 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-2Z 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NSK 75BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- SKF 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
