SKF W 6007-2Z 1 Row Ball Bearing - 35 mm ID, 62 mm OD

Subtotal (1 pack of 5 units)*

PHP55,596.54

(exc. VAT)

PHP62,268.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP55,596.54PHP11,119.308

*price indicative

RS Stock No.:
588-352
Mfr. Part No.:
W 6007-2Z
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

14mm

Cage Material

Sheet Metal

Race Material

Stainless Steel

Ball Material

Stainless Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

10.2kN

Dynamic Load Rating

13.8kN

Series

6007

Standards/Approvals

RoHS

Bore Type

Cylindrical

Limiting Speed

12000rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The SKF Stainless steel single row deep groove ball bearing with seals or shields on both sides, provide greater chemical and corrosion resistance. As with deep groove ball bearings generally, they are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.

Greater chemical and corrosion resistance

Integral sealing prolongs bearing service life

Typical benefits of single row deep groove ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy