SKF 2313 K 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 588-018
- Mfr. Part No.:
- 2313 K
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP126,878.05
(exc. VAT)
PHP142,103.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP126,878.05 | PHP25,375.61 |
*price indicative
- RS Stock No.:
- 588-018
- Mfr. Part No.:
- 2313 K
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 48mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 7306lb | |
| Standards/Approvals | RoHS | |
| Series | 2313 K | |
| Bore Type | Tapered | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 48mm | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 7306lb | ||
Standards/Approvals RoHS | ||
Series 2313 K | ||
Bore Type Tapered | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2313 K/C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- FAG 2313-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2313 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2313/C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1313 ETN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1313 EKTN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1313 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313SK 65 mm ID 2 Row Ball Bearing -, 140 mm OD
