SKF 2311 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 587-855
- Mfr. Part No.:
- 2311
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP89,841.95
(exc. VAT)
PHP100,622.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP89,841.95 | PHP17,968.39 |
*price indicative
- RS Stock No.:
- 587-855
- Mfr. Part No.:
- 2311
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 43mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 76.1kN | |
| Standards/Approvals | RoHS | |
| Series | 2311 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 43mm | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 76.1kN | ||
Standards/Approvals RoHS | ||
Series 2311 | ||
Bore Type Cylindrical | ||
Limiting Speed 7500rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. It can be effortlessly integrated into an extensive range of industrial applications, ensuring optimal functionality in most environments.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2311/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2311 M/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2311 K/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2311 K 55 mm ID 2 Row Self-Aligning Ball Bearing -, 120 mm OD
- FAG 2311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1311 EKTN9 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1311 ETN9 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1311 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
