SKF 2311/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 460-779
- Mfr. Part No.:
- 2311/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP25,047.08
(exc. VAT)
PHP28,052.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,047.08 |
*price indicative
- RS Stock No.:
- 460-779
- Mfr. Part No.:
- 2311/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 43mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 76.1kN | |
| Standards/Approvals | RoHS | |
| Series | 2311/C3 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 43mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 76.1kN | ||
Standards/Approvals RoHS | ||
Series 2311/C3 | ||
Bore Type Cylindrical | ||
Limiting Speed 7500rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 120mm | ||
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2311 M/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2311 K/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1311 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1311 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2311 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 1311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2311 K 55 mm ID 2 Row Self-Aligning Ball Bearing -, 120 mm OD
