SKF 2309 ETN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD

Subtotal (1 pack of 10 units)*

PHP112,643.26

(exc. VAT)

PHP126,160.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP112,643.26PHP11,264.326

*price indicative

RS Stock No.:
587-517
Mfr. Part No.:
2309 ETN9
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

36mm

Cage Material

Non-Metallic

Number of Rows

2

Static Load Rating

19.3kN

Dynamic Load Rating

63.7kN

Standards/Approvals

RoHS

Series

2309 ETN9

Bore Type

Cylindrical

Limiting Speed

9000rpm

Bearing Type

Self-Aligning

The SKF Self-aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.

Accommodate static and dynamic misalignment

Excellent high-speed performance

Excellent light load performance

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy