SKF 2309 EM 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 587-266
- Mfr. Part No.:
- 2309 EM
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP131,206.54
(exc. VAT)
PHP146,951.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP131,206.54 | PHP26,241.308 |
*price indicative
- RS Stock No.:
- 587-266
- Mfr. Part No.:
- 2309 EM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 36mm | |
| Cage Material | Machined Brass | |
| Number of Rows | 2 | |
| Static Load Rating | 19.3kN | |
| Dynamic Load Rating | 63.7kN | |
| Series | 2309 EM | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 36mm | ||
Cage Material Machined Brass | ||
Number of Rows 2 | ||
Static Load Rating 19.3kN | ||
Dynamic Load Rating 63.7kN | ||
Series 2309 EM | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 9000rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2309 EM/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 EKTN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 ETN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 E-2RS1TN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2309-2RS-TVH 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2309-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
