SKF 63010-2RS1 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD

Subtotal (1 pack of 20 units)*

PHP296,797.52

(exc. VAT)

PHP332,413.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP296,797.52PHP14,839.876

*price indicative

RS Stock No.:
586-906
Mfr. Part No.:
63010-2RS1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

23mm

Cage Material

Sheet Metal

Ball Material

Bearing Steel

Race Material

Bearing Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

15.6kN

Internal Clearance

CN

Dynamic Load Rating

21.6kN

Bore Type

Cylindrical

Standards/Approvals

RoHS

Series

63010-2RS1

Limiting Speed

5000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT
The SKF Premium quality bearing represents a pinnacle in engineering excellence, specifically designed to meet the demanding needs of modern machinery. This product combines robust construction with outstanding performance characteristics, ensuring reliability even in the most challenging environments. Tailored for a variety of applications, it offers superior resistance to wear and tear, making it the ideal choice for those seeking longevity and minimal maintenance. The thoughtful design provides exceptional load bearing capacity, paired with impressive speed capabilities, which enhances operational efficiency across a spectrum of industrial tasks. Experience a noticeable reduction in friction and heat generation, contributing to a cleaner and more efficient workspace. As industries evolve, this bearing remains a steadfast solution, delivering not just functionality but also peace of mind for equipment operators and maintenance teams alike.

Designed for high load applications while ensuring low friction

Incorporates a durable seal for superior protection against contaminants

Offers excellent resistance to corrosion and extreme temperatures

Ensures smooth and quiet operation reducing noise levels in machinery

Facilitates easy installation and replacement diminishing downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy