SKF 6203-2RSL/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD

Subtotal (1 pack of 10 units)*

PHP14,302.93

(exc. VAT)

PHP16,019.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP14,302.93PHP1,430.293

*price indicative

RS Stock No.:
586-892
Mfr. Part No.:
6203-2RSL/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

4.75kN

Internal Clearance

25 μm

Dynamic Load Rating

9.95kN

Bore Type

Cylindrical

Series

6203

Standards/Approvals

No

Limiting Speed

19000rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
IT
The SKF High Performance Bearing exemplifies precision engineering, ideal for a myriad of applications where reliability is paramount. Designed to withstand adverse conditions, it combines robust construction with innovative sealing technology, ensuring efficient operation even in demanding environments. With its excellent load carrying capacity and low friction characteristics, it guarantees longevity and reduces maintenance needs. Users can benefit from its versatility, making it suitable for various machinery, from industrial equipment to automotive systems. Experience reduced downtime and enhanced performance, making this bearing an essential component for any professional looking to optimise operational efficiency.

Robust sealing design prevents contamination and extends lifespan

Optimised internal geometry for enhanced load support

Superior manufacturing processes ensure exceptional precision

Ideal for applications in both industrial and automotive sectors

Reduces friction increasing energy efficiency during operation

Able to handle high speed rotations without compromising performance

Minimal maintenance required lowering overall operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy