SKF 16013/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 586-681
- Mfr. Part No.:
- 16013/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP48,504.12
(exc. VAT)
PHP54,324.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP48,504.12 | PHP4,850.412 |
*price indicative
- RS Stock No.:
- 586-681
- Mfr. Part No.:
- 16013/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 11mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 19.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22.5kN | |
| Series | 16013 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 11mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 19.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22.5kN | ||
Series 16013 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 9000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.
Simple and robust design
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Require little maintenance
Related links
- FAG 16013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SKF 16013 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2Z/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2RS1/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z-C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2RSR-C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 16013 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
