SKF 6411 1 Row Deep Groove Ball Bearing - 55 mm ID, 140 mm OD
- RS Stock No.:
- 586-438
- Mfr. Part No.:
- 6411
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP28,376.80
(exc. VAT)
PHP31,782.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,376.80 | PHP14,188.40 |
*price indicative
- RS Stock No.:
- 586-438
- Mfr. Part No.:
- 6411
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 62kN | |
| Dynamic Load Rating | 99.5kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 62kN | ||
Dynamic Load Rating 99.5kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Cylindrical | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF High Performance Bearing is engineered to deliver exceptional durability and reliability in a variety of applications. Designed with precision, it offers superior load carrying capabilities while maintaining low friction, ensuring efficient operation across different environments. Its robust construction withstands harsh conditions, making it an ideal choice for industrial machinery and automotive sectors. The bearing's innovative design enhances both longevity and performance, reducing maintenance needs and operational costs. With a commitment to quality, this solution embodies the expertise and engineering excellence that the brand is known for, making it a reliable component for your projects.
Enhanced load capacity ensures stability in demanding applications
Low friction design optimises energy efficiency and reduces wear
Robust materials provide resilience against environmental challenges
Compact size fits seamlessly into various machinery setups
Easy installation process minimises downtime and maintenance efforts
Versatile performance caters to a wide range of industrial needs
Related links
- SKF 6411/C3 1 Row Ball Bearing - 55 mm ID, 140 mm OD
- NTN 6411ZZ/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 140 mm OD
- SKF 6211-2Z/C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 61811 1 Row Deep Groove Ball Bearing - 55 mm ID, 72 mm OD
- SKF 4211 ATN9 2 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 62211-2RS1 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6011-Z 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6211-Z/C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
