SKF 61811 1 Row Deep Groove Ball Bearing - 55 mm ID, 72 mm OD

Subtotal (1 pack of 20 units)*

PHP102,657.72

(exc. VAT)

PHP114,976.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP102,657.72PHP5,132.886

*price indicative

RS Stock No.:
586-700
Mfr. Part No.:
61811
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

72mm

Race Width

9mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

6.8kN

Internal Clearance

CN

Dynamic Load Rating

8.84kN

Standards/Approvals

RoHS Compliance

Series

61811

Bore Type

Cylindrical

Limiting Speed

12000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF 61811 Series Deep Groove Ball Bearing, 55mm Inside Diameter, 72mm Outside Diameter - 61811


This deep groove ball bearing provides smooth radial rotation for industrial equipment and precision assemblies, designed for single-row operation with an open end type for easy inspection and maintenance. It is intended for applications requiring moderate static support and high-speed capability while maintaining Compact axial tolerance.

Features & Benefits


• 12,000 r/min limiting speed supports high-speed operation
• 8.84 kN dynamic load rating extends service under cyclic loads
• 6.8 kN static load rating resists deformation under steady loads
• Sheet-metal cage reduces friction and contributes to thermal stability
• Cylindrical bore enables straightforward mounting on shafts

**Applications**


• Suitable for rotary actuators in automation systems
• Ideal for motors in electrical drive assemblies
• Used with precision spindles in electronics manufacturing
• Can be used for conveyor rollers in mechanical plants
• Used for auxiliary shafts in control panels and gearboxes

What material are the rolling elements MADE from?


The bearing uses steel balls chosen for general-purpose durability and load transmission.

How many rows of rolling elements are present?


It has a single-row configuration to support radial loads with Compact width.

What is the outside diameter and race width for fitting considerations?


The outer diameter measures 72mm and the race width is 9mm to match common housings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy