SKF 627-2RSL 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- RS Stock No.:
- 586-241
- Mfr. Part No.:
- 627-2RSL
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP5,094.53
(exc. VAT)
PHP5,705.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,094.53 | PHP1,018.906 |
*price indicative
- RS Stock No.:
- 586-241
- Mfr. Part No.:
- 627-2RSL
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 7mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | 13 μm | |
| Static Load Rating | 1.37kN | |
| Dynamic Load Rating | 3.45kN | |
| Bore Type | Cylindrical | |
| Series | 627 | |
| Standards/Approvals | No | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 7mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance 13 μm | ||
Static Load Rating 1.37kN | ||
Dynamic Load Rating 3.45kN | ||
Bore Type Cylindrical | ||
Series 627 | ||
Standards/Approvals No | ||
Limiting Speed 36000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF Reliable bearing is designed to ensure optimal performance and longevity in demanding applications. The robust construction is engineered to handle substantial loads, making it suitable for both industrial and automotive use. Its deep groove design facilitates smooth running and enhanced efficiency, even at high speeds. The bearing's seals provide excellent protection against contaminants, ensuring that it maintains peak performance over time. Whether youre enhancing machinery in a factory setting or upgrading components in vehicles, this bearing delivers the durability and reliability expected from leading solutions in the market.
Optimised for high speed and heavy duty applications
Engineered to reduce friction and wear extending service life
Sealed design protects against dust and moisture enhancing reliability
Compatible with various machinery setups for versatile use
Designed for easy installation reducing downtime during setup
Maintains performance in extreme temperature conditions for broad applicability
Related links
- SKF 627-2RSH/C3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2Z/C3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- FAG 627-2RSR-CO7 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SKF 607-2RSL 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- NTN 627LLUC3/1K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627ZZ/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627ZZC3/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SNR 627EEC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
