SKF QJ 220 N2MA 1 Row Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- RS Stock No.:
- 465-177
- Mfr. Part No.:
- QJ 220 N2MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP96,684.94
(exc. VAT)
PHP108,287.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,684.94 |
*price indicative
- RS Stock No.:
- 465-177
- Mfr. Part No.:
- QJ 220 N2MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 265kN | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 236kN | |
| Standards/Approvals | No | |
| Series | QJ 220 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 265kN | ||
Contact Angle 35° | ||
Dynamic Load Rating 236kN | ||
Standards/Approvals No | ||
Series QJ 220 | ||
Limiting Speed 6300rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
Require considerably less axial space than double row angular contact ball bearings
Locating slots can be used to prevent the outer ring from rotating
Related links
- SKF QJ 317 N2MA 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7220BG 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- SKF 7220 BECBP 1 Row Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- SKF 7220 BECBM 1 Row Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- SKF 7220 BEP 1 Row Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- NTN 7220BL1G 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- NTN 7220B 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- FAG 7220-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
