SKF QJ 215 MA 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- RS Stock No.:
- 464-933
- Mfr. Part No.:
- QJ 215 MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP40,022.92
(exc. VAT)
PHP44,825.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,022.92 |
*price indicative
- RS Stock No.:
- 464-933
- Mfr. Part No.:
- QJ 215 MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 132kN | |
| Dynamic Load Rating | 125kN | |
| Series | QJ 215 | |
| Standards/Approvals | No | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 132kN | ||
Dynamic Load Rating 125kN | ||
Series QJ 215 | ||
Standards/Approvals No | ||
Limiting Speed 8500rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four point contact ball bearings can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Related links
- SKF QJ 215 N2MA/C4B20 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BEP 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBY 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBM 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBJ 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBP 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- NSK 7215BEAT85 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 CDGA/P4A 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
