SKF W 604-2Z 1 Row Ball Bearing - 4 mm ID, 12 mm OD
- RS Stock No.:
- 463-311
- Mfr. Part No.:
- W 604-2Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,700.67
(exc. VAT)
PHP3,024.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,700.67 |
*price indicative
- RS Stock No.:
- 463-311
- Mfr. Part No.:
- W 604-2Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 12mm | |
| Race Width | 4mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.176kN | |
| Internal Clearance | 10 μm | |
| Dynamic Load Rating | 0.54kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | W 604 | |
| Limiting Speed | 63000rpm | |
| Bearing Type | Stainless Steel Deep Groove Ball Bearing with Integral Sealing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 4mm | ||
Outside Diameter 12mm | ||
Race Width 4mm | ||
Cage Material Sheet Metal | ||
Ball Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.176kN | ||
Internal Clearance 10 μm | ||
Dynamic Load Rating 0.54kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series W 604 | ||
Limiting Speed 63000rpm | ||
Bearing Type Stainless Steel Deep Groove Ball Bearing with Integral Sealing | ||
- COO (Country of Origin):
- JP
The SKF Stainless steel single row deep groove ball bearing with seals on both sides, provide greater chemical and corrosion resistance. As with deep groove ball bearings generally, they are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Greater chemical and corrosion resistance
Integral sealing prolongs bearing service life
Typical benefits of single row deep groove ball bearings
Related links
- SKF 604-2Z 1 Row Ball Bearing - 4 mm ID, 12 mm OD
- SKF W 604-2RS1 1 Row Ball Bearing - 4 mm ID, 12 mm OD
- SKF W 638/4-2Z 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- SKF W 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SKF W 619/4-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- Igus BB-604-B180-30-GL 1 Row Ball Bearing - 4 mm ID, 12 mm OD
- Igus BB-604-B180-30-ES 1 Row Ball Bearing - 4 mm ID, 12 mm OD
- SKF 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD
