SKF 51144 M 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- RS Stock No.:
- 462-763
- Mfr. Part No.:
- 51144 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP163,244.18
(exc. VAT)
PHP182,833.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP163,244.18 |
*price indicative
- RS Stock No.:
- 462-763
- Mfr. Part No.:
- 51144 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 220mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 270mm | |
| Race Width | 37mm | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Machined Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 800kN | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 178kN | |
| Series | 51144 M | |
| Bore Type | Ground | |
| Standards/Approvals | UNSPSC, eClass, RoHS | |
| Limiting Speed | 1900rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Race Type | Housing Washer | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 220mm | ||
Product Type Ball Bearing | ||
Outside Diameter 270mm | ||
Race Width 37mm | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Cage Material Machined Metal | ||
Number of Rows 1 | ||
Static Load Rating 800kN | ||
Internal Clearance Normal | ||
Dynamic Load Rating 178kN | ||
Series 51144 M | ||
Bore Type Ground | ||
Standards/Approvals UNSPSC, eClass, RoHS | ||
Limiting Speed 1900rpm | ||
Bearing Type Single Direction Thrust Ball | ||
Race Type Housing Washer | ||
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- NTN 51144 Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844-M 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- NTN 6844 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- NSK 6844M 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 MA 1 Row Ball Bearing - 220 mm ID, 270 mm OD
- SKF 61844 MA/C3 1 Row Ball Bearing - 220 mm ID, 270 mm OD
