SKF 3212 A-2RS1 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- RS Stock No.:
- 462-743
- Mfr. Part No.:
- 3212 A-2RS1
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP27,654.73
(exc. VAT)
PHP30,973.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,654.73 |
*price indicative
- RS Stock No.:
- 462-743
- Mfr. Part No.:
- 3212 A-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 36.5mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 64kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 75kN | |
| Standards/Approvals | RoHS | |
| Series | 3212 | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 36.5mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 64kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 75kN | ||
Standards/Approvals RoHS | ||
Series 3212 | ||
Limiting Speed 4000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Grooved | ||
- COO (Country of Origin):
- US
SKF 3212 Series Angular Contact Ball Bearing, 60mm Inside Diameter, 110mm Outside Diameter - 3212 A-2RS1
This angular contact ball bearing is designed to accommodate combined radial and axial loads in machinery used across automation, electronics and mechanical systems. Its sealed construction and double-row configuration provide a Compact solution for installations requiring sustained operational performance and protected internal components. The bearings materials and configuration suit integration into assemblies where controlled clearance and robust load capacity are required.
Features and Benefits:
• 30° contact angle delivers improved axial load handling
• Double-row arrangement increases load distribution capacity
• Sealed end design protects internal components from contamination
• Sheet metal cage reduces rotational friction and wear
• CN internal clearance enables predictable preload adjustment
• RoHS compliance supports environmentally constrained projects
• Double-row arrangement increases load distribution capacity
• Sealed end design protects internal components from contamination
• Sheet metal cage reduces rotational friction and wear
• CN internal clearance enables predictable preload adjustment
• RoHS compliance supports environmentally constrained projects
Applications
• Suitable for spindle supports in small machine tools
• Ideal for servo and positioning systems in automation
• Used with gearboxes requiring combined load handling
• Can be used for motor end-bearing in Compact drives
• Used for rotary assemblies in electronic manufacturing equipment
• Ideal for servo and positioning systems in automation
• Used with gearboxes requiring combined load handling
• Can be used for motor end-bearing in Compact drives
• Used for rotary assemblies in electronic manufacturing equipment
What is the bearings maximum rotational capability?
It is rated to operate up to 4000 r/min under specified conditions, providing an upper speed limit for system design.
How does the bearing manage static loads during downtime?
The bearings static capacity is 64 kN, allowing it to resist sustained non-rotational loads without deformation.
What materials are employed for the rolling elements and rings?
Both the balls and the races are manufactured from steel, delivering consistent contact surfaces and hardness.
How does the bearing perform under dynamic loading?
It has a dynamic load capacity of 75 kN, which supports applications with frequent load cycles and varying directions.
Related links
- SKF 3212 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1TN9/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2Z/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2Z/C3MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A/C3 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 ATN9 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-TVH 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
