SKF 3212 A-2RS1TN9/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- RS Stock No.:
- 461-257
- Mfr. Part No.:
- 3212 A-2RS1TN9/MT33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP22,116.76
(exc. VAT)
PHP24,770.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,116.76 |
*price indicative
- RS Stock No.:
- 461-257
- Mfr. Part No.:
- 3212 A-2RS1TN9/MT33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 36.5mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 64kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 75kN | |
| Series | 3212 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 36.5mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Closed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 64kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 75kN | ||
Series 3212 | ||
Standards/Approvals RoHS | ||
Limiting Speed 4000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- AT
Omkar
The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
Accommodate relatively high radial loads, high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3212 A-2Z/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2Z/C3MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A/C3 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-TVH 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
