SKF BTW 50 CTN9/SP 2 Row Ball Bearing - 50 mm ID, 80 mm OD 38 mm Race Width
- RS Stock No.:
- 462-684
- Mfr. Part No.:
- BTW 50 CTN9/SP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP129,933.14
(exc. VAT)
PHP145,525.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,933.14 |
*price indicative
- RS Stock No.:
- 462-684
- Mfr. Part No.:
- BTW 50 CTN9/SP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 38mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Contact Angle | 60° | |
| Static Load Rating | 60kN | |
| Dynamic Load Rating | 22.5kN | |
| Standards/Approvals | No | |
| Series | BTW 50 | |
| Bearing Type | Angular Contact Thrust Ball, Super-precision | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 38mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Contact Angle 60° | ||
Static Load Rating 60kN | ||
Dynamic Load Rating 22.5kN | ||
Standards/Approvals No | ||
Series BTW 50 | ||
Bearing Type Angular Contact Thrust Ball, Super-precision | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Double direction angular contact thrust ball bearings consist of two single row angular contact thrust ball bearings, arranged back-to-back. They accommodate high axial loads in both directions and provide a high degree of system rigidity.
Maximum system rigidity
Separable
Related links
- SKF BTW 45 CTN9/SP 2 Row Ball Bearing - 45 mm ID, 75 mm OD 38 mm Race Width
- SKF BTW 90 CTN9/SP 2 Row Ball Bearing - 90 mm ID, 140 mm OD 60 mm Race Width
- SKF BTW 75 CTN9/SP 2 Row Ball Bearing - 75 mm ID, 115 mm OD 48 mm Race Width
- SKF BTW 70 CTN9/SP 2 Row Ball Bearing - 70 mm ID, 110 mm OD 48 mm Race Width
- SKF BTW 65 CTN9/SP 2 Row Ball Bearing - 65 mm ID, 100 mm OD 44 mm Race Width
- SKF BTW 85 CTN9/SP 2 Row Ball Bearing - 85 mm ID, 130 mm OD 54 mm Race Width
- SKF BTW 60 CTN9/SP 2 Row Ball Bearing - 60 mm ID, 95 mm OD 44 mm Race Width
- SKF BTW 110 CTN9/SP 2 Row Ball Bearing - 110 mm ID, 170 mm OD 72 mm Race Width
