SKF 7307 BEGAP 1 Row Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- RS Stock No.:
- 462-654
- Mfr. Part No.:
- 7307 BEGAP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP9,308.13
(exc. VAT)
PHP10,425.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,308.13 |
*price indicative
- RS Stock No.:
- 462-654
- Mfr. Part No.:
- 7307 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Non-Metallic | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 26.5kN | |
| Dynamic Load Rating | 41.5kN | |
| Standards/Approvals | Class P6 (P6) | |
| Series | 7307 BEGAP | |
| Limiting Speed | 11000rpm | |
| Race Type | One Piece Inner and Outer Rings | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Non-Metallic | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 26.5kN | ||
Dynamic Load Rating 41.5kN | ||
Standards/Approvals Class P6 (P6) | ||
Series 7307 BEGAP | ||
Limiting Speed 11000rpm | ||
Race Type One Piece Inner and Outer Rings | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Single row angular contact ball bearing is engineered for precision and durability. Designed for high-speed applications, it excels in accommodating both radial and unidirectional axial loads simultaneously. Featuring a robust construction that ensures reliability even under significant stress, this bearing presents superior performance capabilities compared to conventional deep groove ball bearings. The product's intelligent design combines lightweight materials and advanced engineering to offer effective solutions for complex mechanical systems, making it an ideal choice for a variety of industrial applications.
Exceptional high speed performance for demanding applications
Optimised for superior load bearing capacity enhancing reliability
Lightweight design contributes to energy efficiency in operations
Innovative two point contact structure ensures optimal performance
Single row configuration simplifies installation and maintenance
Effective for both radial and axial loads providing versatility
Constructed from high quality bearing steel for enhanced durability
Universal matching bearing design supports various arrangement setups
Related links
- SKF 7307 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF 7307 BEP 1 Row Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF 7307 BECBP 1 Row Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF 7307 BECBY 1 Row Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- FAG 7307-B-XL-TVP 1 Row Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- FAG 7307-B-XL-TVP-UA 1 Row Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- FAG 7307-B-XL-MP-UA 1 Row Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
