SKF 1213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 462-292
- Mfr. Part No.:
- 1213 ETN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP12,434.58
(exc. VAT)
PHP13,926.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,434.58 |
*price indicative
- RS Stock No.:
- 462-292
- Mfr. Part No.:
- 1213 ETN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 14kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 35.1kN | |
| Bore Type | Cylindrical | |
| Series | 1213 ETN9/C3 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 7000rpm | |
| Flange Outside Diameter | 120mm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 14kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 35.1kN | ||
Bore Type Cylindrical | ||
Series 1213 ETN9/C3 | ||
Standards/Approvals RoHS | ||
Limiting Speed 7000rpm | ||
Flange Outside Diameter 120mm | ||
Bearing Type Self-aligning Ball Bearing | ||
Rupali
The SKF Bearing is engineered for precision and reliability in various applications, offering exceptional load carrying capacity and enhanced durability. The design facilitates seamless operation under immense pressure, making it an ideal choice for demanding environments. With advanced sealing technologies, it ensures optimal protection against contaminants and prolongs service life. This product reflects the culmination of innovation and engineering excellence, delivering top notch performance in both industrial and commercial settings.
Robust construction designed for high load capacities
Advanced sealing mechanisms provide superior protection against dirt and moisture
Optimised for low friction operation reducing energy consumption
Suitable for a wide range of temperatures to fit diverse working conditions
Excellent vibration dampening characteristics enhance stability and longevity
Designed for easy installation saving time and reducing maintenance costs
Related links
- SKF 2213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 ETN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 1213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 E-2RS1KTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 EKTN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2213-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
