SKF 3304 A/C3 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- RS Stock No.:
- 462-200
- Mfr. Part No.:
- 3304 A/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP10,914.69
(exc. VAT)
PHP12,224.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,914.69 |
*price indicative
- RS Stock No.:
- 462-200
- Mfr. Part No.:
- 3304 A/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 22.2mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 15.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 24.5kN | |
| Standards/Approvals | RoHS | |
| Series | 3304 | |
| Limiting Speed | 13000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 22.2mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 15.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 24.5kN | ||
Standards/Approvals RoHS | ||
Series 3304 | ||
Limiting Speed 13000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- AT
Omkar
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
High speed capability
Accommodate relatively high radial loads, high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3304 ATN9/C3 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1TN9/MT33 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1/MT33 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 ATN9 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
