SKF 626-2RSLTN9/HC5C3WTF1 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- RS Stock No.:
- 461-984
- Mfr. Part No.:
- 626-2RSLTN9/HC5C3WTF1
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP8,271.66
(exc. VAT)
PHP9,264.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,271.66 |
*price indicative
- RS Stock No.:
- 461-984
- Mfr. Part No.:
- 626-2RSLTN9/HC5C3WTF1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 6mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Ceramic | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 0.95kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2.21kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 626 | |
| Limiting Speed | 45000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 6mm | ||
Product Type Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Non-Metallic | ||
Ball Material Ceramic | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 0.95kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2.21kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 626 | ||
Limiting Speed 45000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 626 Series Ball Bearing, 6mm Inside Diameter, 19mm Outside Diameter - 626-2RSLTN9/HC5C3WTF1
This ball bearing is a Compact deep-groove unit designed for high-speed rotary applications in demanding electro-mechanical settings. It combines ceramic rolling elements with a sealed construction to provide reduced friction and protection against contaminants, supporting sustained operation in precision assemblies and small drives.
Features and Benefits:
• Ceramic rolling elements reduce friction for smoother rotation • Sealed ends prevent ingress to maintain internal cleanliness • Non-metallic cage lowers wear and minimises lubrication needs • C3 internal clearance accommodates thermal and radial variation • Rated for 45,000 r/min enabling very high-speed performance • Dynamic load capacity of 2.21 kN supports modest radial loads
Applications
• Suitable for miniature motors in automation equipment • Ideal for spindle and encoder systems in electronics assembly • Used with small electric actuators in robotics • Can be used for precision fans and cooling blowers in electrical enclosures • Used for hobby and laboratory high‑RPM test rigs
What materials contribute to reduced maintenance intervals?
The combination of ceramic rolling elements and a non-metallic cage lowers friction and wear, which decreases lubrication frequency compared with typical all‑steel bearings.
How does the internal clearance affect operational behaviour?
The specified C3 clearance provides extra internal running space to accommodate thermal expansion and modest shaft deflection without binding at high rotational speeds.
What operating environments benefit from the sealed construction?
Enclosed or dust‑prone environments benefit because the Seals limit contaminant ingress, preserving lubricant condition and sustaining performance in small assemblies.
What load type is the bearing primarily designed to carry?
It is engineered to handle radial loads typical of Compact rotating systems, with a dynamic rating suited to sustained small‑to‑moderate radial forces.
Related links
- SKF 608-2RSLTN9/HC5C3WTF1 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 627-2RSLTN9/HC5C3WTF1 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 626 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-Z 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2RSH 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2Z 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626/C3 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-RSH 1 Row Ball Bearing - 6 mm ID, 19 mm OD
