SKF 608-2RSLTN9/HC5C3WTF1 1 Row Ball Bearing - 8 mm ID, 22 mm OD

Subtotal (1 unit)*

PHP6,540.95

(exc. VAT)

PHP7,325.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,540.95

*price indicative

RS Stock No.:
461-557
Mfr. Part No.:
608-2RSLTN9/HC5C3WTF1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

8mm

Product Type

Ball Bearing

Outside Diameter

22mm

Race Width

7mm

Ball Material

Ceramic

Cage Material

Non-Metallic

End Type

Sealed

Number of Rows

1

Static Load Rating

1.37kN

Internal Clearance

C3

Dynamic Load Rating

3.25kN

Series

608

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

38000rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
IT

SKF 608 Series Deep Groove Ball Bearing, 8mm Inside Diameter, 22mm Outside Diameter - 608-2RSLTN9/HC5C3WTF1


This deep-groove ball bearing is a sealed radial bearing designed for high-speed rotational applications in Compact assemblies. It employs ceramic balls and a single-row race configuration to provide low-friction support for shafts with a cylindrical bore. The sealed construction helps retain lubrication and exclude contaminants, making it suitable for continuous operation in constrained spaces.

Features & Benefits


• Non-metallic cage minimises weight and noise during operation
• Internal C3 clearance allows thermal growth without preload issues
• Sealed ends preserve lubricant and limit particle ingress
• Dynamic load capacity 3.25 kN supports sustained radial loads

**Applications**


• Suitable for precision motors in automation equipment
• Ideal for miniature fans and blowers in electronics cooling
• Used with spindle systems requiring high rotational speed
• Can be used for small gearbox input shafts in robotics
• Suitable for Compact electrical motors in medical devices

What load conditions can it handle for intermittent duty?


The bearing’s dynamic capacity of 3.25 kN and static capacity of 1.37 kN indicate it tolerates moderate radial loads during intermittent operation, while the sealed design aids lubricant retention under cyclical stresses.

What operating speeds are feasible in continuous service?


The specified limiting speed of 38,000 r/min defines the upper safe rotational velocity under recommended lubrication and mounting conditions for continuous operation.

Which shaft type is required for mounting?


A cylindrical bore with an 8mm inside diameter is used, so a straight shaft of matching diameter is required for correct seating without interference fits.

What materials reduce magnetic and electrical issues in motor applications?


The use of ceramic balls and a non-metallic cage lowers electrical conductivity through the bearing, which can reduce the risk of stray-current damage in electrical motor environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy