SKF 1204 EKTN9 20 mm ID 2 Row Ball Bearing -, 47 mm OD

Subtotal (1 unit)*

PHP5,636.29

(exc. VAT)

PHP6,312.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,636.29

*price indicative

RS Stock No.:
461-451
Mfr. Part No.:
1204 EKTN9
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

2

Internal Clearance

CN

Static Load Rating

3.4kN

Dynamic Load Rating

12.7kN

Bore Type

Tapered 1:12

Series

1204 EKTN9

Standards/Approvals

RoHS

Limiting Speed

20000rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

47mm

COO (Country of Origin):
CH

Rupali


The SKF Self aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.

Ease of mounting via adapter sleeves or withdrawal sleeves

Accommodate static and dynamic misalignment

Excellent high speed performance

Excellent light load performance

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy