SKF 11204 TN9 Ball Bearing -
- RS Stock No.:
- 461-450
- Mfr. Part No.:
- 11204 TN9
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP9,544.85
(exc. VAT)
PHP10,690.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,544.85 |
*price indicative
- RS Stock No.:
- 461-450
- Mfr. Part No.:
- 11204 TN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Series | 11204 TN9 | |
| Standards/Approvals | RoHS | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Series 11204 TN9 | ||
Standards/Approvals RoHS | ||
Bearing Type Self-aligning Ball Bearing | ||
- COO (Country of Origin):
- DE
Rupali
The SKF Bal Bearing is a cylindrical bore self aligning ball bearing. The innovative design of this product ensures supreme performance and reliability in demanding applications. Engineered by specialists, it combines durability and efficiency to meet the high standards required in diverse industrial environments. Featuring advanced materials and expert craftsmanship, this product not only excels in functionality but also offers excellent resistance to wear and tear. It stands out as a vital component for those seeking longevity and robustness in their machinery. With its precision engineering, it promises to enhance the operational efficiency of your equipment, delivering consistent results under various conditions. This product is an excellent choice for professionals who value quality and dependability.
Designed for enhanced performance in high load applications
Offers exceptional resistance to harsh environmental conditions
Incorporates advanced technology for improved efficiency
Constructed from high quality materials for maximum durability
Features precise engineering for optimal functionality
Related links
- SKF 126 TN9 6 mm ID 2 Row Self-Aligning Ball Bearing -, 19 mm OD
- SKF 11209 TN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 6003 TN9/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6305 TN9/C3 Deep Groove Ball Bearing -
- NTN 3203SC3 Ball Bearing -
- SKF 6005 TN9/C3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6305 TN9/C4 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SKF 11207 TN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
