SKF 11209 TN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS Stock No.:
- 462-288
- Mfr. Part No.:
- 11209 TN9
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP18,089.86
(exc. VAT)
PHP20,260.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,089.86 |
*price indicative
- RS Stock No.:
- 462-288
- Mfr. Part No.:
- 11209 TN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 58mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 7.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22.9kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | 11209 TN9 | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 58mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 7.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 22.9kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series 11209 TN9 | ||
Limiting Speed 4500rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 85mm | ||
- COO (Country of Origin):
- DE
Rupali
The SKF Self aligning ball bearings, with extended inner ring, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing. The extended inner ring enables use of commercial grade shafting and axially location on the shaft by means of a slot at one end of the inner ring.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Extended inner ring facilitates ease of mounting
Related links
- SKF 2209 ETN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 EKTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 E-2RS1KTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 E-2RS1KTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
