SKF 7312 BECBY 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- RS Stock No.:
- 461-400
- Mfr. Part No.:
- 7312 BECBY
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP36,600.38
(exc. VAT)
PHP40,992.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,600.38 |
*price indicative
- RS Stock No.:
- 461-400
- Mfr. Part No.:
- 7312 BECBY
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 76.5kN | |
| Dynamic Load Rating | 104kN | |
| Standards/Approvals | No | |
| Series | 7312 | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 76.5kN | ||
Dynamic Load Rating 104kN | ||
Standards/Approvals No | ||
Series 7312 | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- US
Zoya
The SKF High-quality angular contact ball bearing is designed for precision applications. The innovative design of this product ensures lower friction, enhanced performance, and longer service life, making it ideal for demanding industrial environments. With its robust construction, this bearing is engineered to support both axial and radial loads, providing unparalleled reliability. The unique geometry facilitates a higher load-carrying capacity and maintains stability, even at higher speeds. It is also compatible with a wide range of housing configurations, offering versatility for various installation scenarios.
Optimised for high speed operation with minimal friction
Reliable performance even under heavy load conditions
Robust construction ensures durability over extended periods
Designed for easy installation and maintenance
Enhances overall machinery efficiency and productivity
Versatile compatibility with different applications and environments
Related links
- SKF 7312 BEGAM 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BEP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECCM 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBJ 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BEGAP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
