SKF 7312 BECCM 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- RS Stock No.:
- 461-314
- Mfr. Part No.:
- 7312 BECCM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP49,102.84
(exc. VAT)
PHP54,995.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP49,102.84 |
*price indicative
- RS Stock No.:
- 461-314
- Mfr. Part No.:
- 7312 BECCM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 76.5kN | |
| Dynamic Load Rating | 104kN | |
| Standards/Approvals | No | |
| Series | 7312 | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 76.5kN | ||
Dynamic Load Rating 104kN | ||
Standards/Approvals No | ||
Series 7312 | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Precision-engineered angular contact ball bearing, designed for high performance in demanding applications. This bearing type combines sturdy construction with advanced material technology, ensuring reliable operation even under the most strenuous conditions. Its unique design allows for increased stiffness and minimal axial play, making it an ideal choice for rotating equipment that requires precise alignment and support. It excels in providing enhanced load-carrying capacity, extending operational life while maintaining smooth performance. Engineered by skf, this product represents an excellent fusion of durability and efficiency, tailored for industries where reliability is non-negotiable.
Optimised design provides excellent load resistance for improved performance
Angular contact configuration allows for simultaneous handling of radial and axial loads
Enhanced sealing capability reduces contamination and increases lifespan
Robust construction ensures stability and integrity during operation
High quality materials contribute to reduced friction and wear
Designed to operate effectively across a wide range of temperatures
Related links
- SKF 7312 BEGAM 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BEP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBY 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBJ 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BEGAP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
