SKF 7008 CD/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- RS Stock No.:
- 461-381
- Mfr. Part No.:
- 7008 CD/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP30,776.61
(exc. VAT)
PHP34,469.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,776.61 |
*price indicative
- RS Stock No.:
- 461-381
- Mfr. Part No.:
- 7008 CD/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 16.8kN | |
| Series | 7008 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 20000rpm, 32000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 16.8kN | ||
Series 7008 | ||
Standards/Approvals RoHS | ||
Limiting Speed 20000rpm, 32000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7008 CD/P4ADBA 1 Row Ball Bearing - 40 mm ID, 68 mm OD 30 mm Race Width
- SKF 7008 CDGA/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- SKF 7008 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- SKF 7008 CDGB/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- SKF 7008 ACDGB/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- SKF 7008 ACD/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- FAG 7008-B-XL-2RS-TVP 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- SKF 7205 CD/P4A 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
